208-532-22-38 vs 205-532-21-38 feature comparison

208-532-22-38 MARL International Limited

Buy Now Datasheet

205-532-21-38 MARL International Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer MARL MARL
Color GREEN GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 2000 mcd 23000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 1
Operating Temperature-Max 80 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 525 nm 527 nm
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Viewing Angle 120 deg
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-1
Color@Wavelength Green
Forward Voltage-Max 12 V
Lens Type WATER CLEAR
Overall Height 15 mm
Size 4.9 mm
T-code T-1 3/4

Compare 208-532-22-38 with alternatives

Compare 205-532-21-38 with alternatives