208-532-22-38 vs 1053N5 feature comparison

208-532-22-38 MARL International Limited

Buy Now Datasheet

1053N5 CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MARL INTERNATIONAL LTD CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer MARL
Color GREEN GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 2000 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 525 nm
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Viewing Angle 120 deg
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature UL RECOGNIZED
Overall Height 7.874 mm

Compare 208-532-22-38 with alternatives

Compare 1053N5 with alternatives