208-3-032-0-HTF-LS0 vs 0155D-32-S1-10 feature comparison

208-3-032-0-HTF-LS0 MPE-Garry GmbH

Buy Now Datasheet

0155D-32-S1-10 Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.128 inch 0.118 inch
Body Depth 0.203 inch 0.134 inch
Body Length 0.8 inch 0.818 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 700VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.5052 mm 3.9878 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 32 32
Base Number Matches 1 1
Body/Shell Style PLUG
Insulation Resistance 5000000000 Ω
Plating Thickness 10u inch

Compare 208-3-032-0-HTF-LS0 with alternatives

Compare 0155D-32-S1-10 with alternatives