207870-2 vs KF85X-BD-25P-K15 feature comparison

207870-2 TE's AMP

Buy Now Datasheet

KF85X-BD-25P-K15 Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP KYCON INC
Reach Compliance Code unknown compliant
Category CO2 Kg 4
Qualifications UL
Additional Feature AMPLIMITE LOW PROFILE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series 207870
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYETHYLENE
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option HOLE .120
Body Breadth 0.494 inch
Body Depth 0.157 inch
Body Length 2.088 inch
Body/Shell Style PLUG
Contact Finish Mating GOLD (15)
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.77 mm

Compare 207870-2 with alternatives

Compare KF85X-BD-25P-K15 with alternatives