207870-2 vs 2-338240-2 feature comparison

207870-2 TE's AMP

Buy Now Datasheet

2-338240-2 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature AMPLIMITE AMPLIMITE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series 207870 338240
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYETHYLENE STEEL
Shell Size 3/B 3/B
Termination Type SOLDER PRESS FIT
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
Insulator Material GLASS FILLED POLYESTER
Shell Finish TIN

Compare 207870-2 with alternatives

Compare 2-338240-2 with alternatives