207661-4 vs 8656F37STLF feature comparison

207661-4 TE Connectivity

Buy Now Datasheet

8656F37STLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature AMPLIMATE
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN/ZINC CHROMIUM
Shell Material CARBON STEEL STEEL
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 207661-4 with alternatives

Compare 8656F37STLF with alternatives