206498-6
vs
2-788624-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Gender |
MALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYESTER/POLYPHENYLENE SULFIDE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
GOLD
|
NICKEL
|
Shell Material |
BRASS
|
CARBON STEEL
|
Shell Size |
1/E
|
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Additional Feature |
|
TRAY PACKAGING, WITHOUT SCREW
|
Body Breadth |
|
0.492 inch
|
Body Depth |
|
0.63 inch
|
Body Length |
|
1.213 inch
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
TIN/LEAD OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insertion Force-Max |
|
2.9468 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLUE
|
Mating Contact Pitch |
|
0.09 inch
|
Mating Contact Row Spacing |
|
0.078 inch
|
Mounting Option 1 |
|
#4-40
|
Mounting Option 2 |
|
THREADED RIVET
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
3
|
Number of Rows Loaded |
|
3
|
Operating Temperature-Max |
|
130 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
2 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.105 inch
|
Terminal Pitch |
|
2.286 mm
|
Termination Type |
|
SOLDER
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare 206498-6 with alternatives