206498-6 vs L717HDEG15PVFM feature comparison

206498-6 TE's AMP

Buy Now Datasheet

L717HDEG15PVFM Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER/POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 1/E 1/E
Total Number of Contacts 15 15
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL C24308
Contact Finish Mating GOLD OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Material BRASS
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type BOARD AND PANEL
Termination Type SOLDER
UL Flammability Code 94V-0

Compare 206498-6 with alternatives

Compare L717HDEG15PVFM with alternatives