206-10ST vs 7-5435166-4 feature comparison

206-10ST CTS Corporation

Buy Now Datasheet

7-5435166-4 TE Connectivity

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
CTS CORP TE CONNECTIVITY LTD
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.50.90.65 8536.50.90.65
4 Weeks
CTS
9.78 mm 9.65 mm
7.6 mm 7.37 mm
27.58 mm 27.43 mm
0.05 A
.05A@24VDC
24 V
10000 Cycle(s)
e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
10 10
85 °C
-55 °C
ANTI-STATIC TUBE TUBE
EPOXY TERMINAL SEALED; TOP TAPE SEALED
NO NO
LATCHED LATCHED
SPST SPST
SLIDE DIP SWITCH SLIDE DIP SWITCH
Tin (Sn)
SOLDER SOLDER
1 1

Compare 206-10ST with alternatives

Compare 7-5435166-4 with alternatives