205740-1 vs DDML50S465CLF feature comparison

205740-1 TE's AMP

Buy Now Datasheet

DDML50S465CLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Additional Feature AMPLIMITE
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 50 50
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish CADMIUM
UL Flammability Code 94V-0

Compare 205740-1 with alternatives

Compare DDML50S465CLF with alternatives