205415-2
vs
RD50M0000Z/AA-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-24308, AMPLIMITE
STANDARDS: IEC 60807-2; MIL-DTL-24308
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
POLYESTER
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
TIN
Shell Material
BRASS
STEEL/BRASS
Shell Size
5/D
5/D
Total Number of Contacts
50
50
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Body Breadth
0.605 inch
Body Depth
0.411 inch
Body Length
2.635 inch
Contact Finish Mating
GOLD (50) OVER COPPER
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
HOLE 0.120
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Rated Current (Signal)
7.5 A
Termination Type
CRIMP
UL Flammability Code
94V-0
Compare 205415-2 with alternatives
Compare RD50M0000Z/AA-50 with alternatives