2052-3500-02
vs
9954-0081-6215
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
DYNAWAVE INC
|
Reach Compliance Code |
compliant
|
unknown
|
Body/Shell Style |
RECEPTACLE
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
18 GHz
|
26.5 GHz
|
Option |
HERMETIC
|
|
Panel Mount |
YES
|
YES
|
VSWR |
1.05
|
1.2
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAPTIVE CONTACT
|
Insertion Loss |
|
0.15 dB
|
|
|
|
Compare 2052-3500-02 with alternatives
Compare 9954-0081-6215 with alternatives