205-501-23-38 vs 207-501-23-38 feature comparison

205-501-23-38 MARL International Limited

Buy Now Datasheet

207-501-23-38 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-1 ROHS COMPLIANT PACKAGE-1
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Voltage-Max 28 V
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 11000.0 mcd 11000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 1
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 15 mm
Packing Method BULK BULK
Peak Wavelength 643 nm 643 nm
Shape CYLINDRICAL CYLINDRICAL
Size 4.9 mm 4.9 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Base Number Matches 2 1

Compare 205-501-23-38 with alternatives

Compare 207-501-23-38 with alternatives