205-246 vs CR60WCBL60V feature comparison

205-246 SloanLED

Buy Now Datasheet

CR60WCBL60V Spectrum Devices Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SLOANLED SPECTRUM DEVICES
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA BLUE BLUE
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape CYLINDRICAL ROUND
Surface Mount NO
T-code T-1
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Size 7.874 mm

Compare 205-246 with alternatives

Compare CR60WCBL60V with alternatives