204N6301476M3 vs 204M6301476MC feature comparison

204N6301476M3 Matsuo Electric Co Ltd

Buy Now Datasheet

204M6301476MC Matsuo Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD MATSUO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.003 mA 0.003 mA
Length 9.5 mm 9.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method TR

Compare 204N6301476M3 with alternatives

Compare 204M6301476MC with alternatives