204N3502156MB vs 204N3502156M4 feature comparison

204N3502156MB Matsuo Electric Co Ltd

Buy Now Datasheet

204N3502156M4 Matsuo Electric Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD MATSUO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 6.5 mm 6.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0053 mA 0.0053 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Pitch 2.5 mm

Compare 204N3502156MB with alternatives

Compare 204N3502156M4 with alternatives