204N2502475KH vs 204M3502475KG feature comparison

204N2502475KH Matsuo Electric Co Ltd

Buy Now Datasheet

204M3502475KG Matsuo Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD MATSUO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series 204
Base Number Matches 1 1

Compare 204N2502475KH with alternatives

Compare 204M3502475KG with alternatives