204M6301226KC vs 204M6301226K3F feature comparison

204M6301226KC Matsuo Electric Co Ltd

Buy Now Datasheet

204M6301226K3F Matsuo Electric Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD MATSUO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.8 mm 4.8 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0014 mA 0.0014 mA
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Pitch 5 mm

Compare 204M6301226KC with alternatives

Compare 204M6301226K3F with alternatives