2042-2X31TR vs C5D15DS29A1M396 feature comparison

2042-2X31TR Oupiin

Buy Now Datasheet

C5D15DS29A1M396 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OUPIIN AMERICA INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.325 inch
Body Depth 0.391 inch 0.437 inch
Body Length 3.12 inch 2.375 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style RND PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insertion Force-Max 1.5568 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.08 mm
Plating Thickness 150u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.13 inch 0.17 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 62 30
Withdrawl Force-Min 1.1676 N .556 N
Base Number Matches 1 1
Additional Feature FLUSH MOUNTING EARS
Board Mounting Option HOLE .125-.137
Dielectric Withstanding Voltage 600VDC V
Insulator Color BLACK

Compare 2042-2X31TR with alternatives

Compare C5D15DS29A1M396 with alternatives