2041051-3 vs 20021121-00010C6LF feature comparison

2041051-3 TE Connectivity

Buy Now Datasheet

20021121-00010C6LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.135 inch
Body Depth 0.059 inch 0.059 inch
Body Length 0.394 inch 0.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 700VAC V
Durability 50 Cycles 100 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.96 N 2.1406 N
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE6T/POLYETHYLENE POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 3.9116 mm
Panel Mount NO
Plating Thickness 8u inch 15u inch
Rated Current (Power) 1 A
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.098 inch
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Withdrawl Force-Min 0.1 N .1946 N
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Contact Finish Termination Matte Tin (Sn)
Contact Resistance 30 mΩ
JESD-609 Code e3

Compare 2041051-3 with alternatives

Compare 20021121-00010C6LF with alternatives