2040.0811 vs SGP.400 feature comparison

2040.0811 Schurter Electronic Components

Buy Now Datasheet

SGP.400 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SCHURTER AG CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 9 mm 15.2 mm
Body Length or Diameter 8.5 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TAPE AND REEL BOX; TAPE AND REEL
Pre-arcing Time-Min 20 ms 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CSA; GR; IEC; ITU; TIA; VDE CSA; UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare 2040.0811 with alternatives

Compare SGP.400 with alternatives