2040.0609
vs
GAB1/4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SCHURTER AG
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
SCHURTER
Blow Characteristic
TIME LAG
FAST
Body Height
9 mm
31.75 mm
Body Length or Diameter
8.5 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
BAG
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.25 A
0.25 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CSA; GR; IEC; ITU; TIA; VDE
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Nickel (Ni)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Compare 2040.0609 with alternatives
Compare GAB1/4 with alternatives