204-15/T2C3-4PQ3
vs
204-15/T2C3-4LM3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WHITE
|
WHITE
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
2962.5 mcd
|
2962.5 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.2 mm
|
5.2 mm
|
Packing Method |
TR
|
TR
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
35 deg
|
35 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 204-15/T2C3-4PQ3 with alternatives
Compare 204-15/T2C3-4LM3 with alternatives