2036-60-B2F
vs
2036-60-ALF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
Bourns
JESD-30 Code
X-XXSS-X3
O-XXSS-N3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
UNSPECIFIED
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Telecom IC Type
SURGE PROTECTION CIRCUIT
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN
Terminal Form
UNSPECIFIED
NO LEAD
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
7
2
Pbfree Code
Yes
Part Package Code
MODULE
Pin Count
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 2036-60-B2F with alternatives
Compare 2036-60-ALF with alternatives