2036-60-B vs 2036-60-SMLF-H feature comparison

2036-60-B Bourns Inc

Buy Now Datasheet

2036-60-SMLF-H Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE
Package Description , ,
Pin Count 3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code O-XXSS-P3 O-XXSS-N3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO YES
Telecom IC Type SURGE PROTECTION CIRCUIT GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG NO LEAD
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 1
Date Of Intro 2018-06-07
Samacsys Manufacturer Bourns
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 2036-60-B with alternatives

Compare 2036-60-SMLF-H with alternatives