2036-47SMLF
vs
2036-47-SM-LF-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
X-XXSS-X3
O-XXSS-N3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
UNSPECIFIED
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Surface Mount
NO
YES
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
UNSPECIFIED
NO LEAD
Terminal Position
UNSPECIFIED
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Compare 2036-47SMLF with alternatives
Compare 2036-47-SM-LF-H with alternatives