2036-47-SM-RP2LF-H vs 2036-47-B2FLF feature comparison

2036-47-SM-RP2LF-H Bourns Inc

Buy Now Datasheet

2036-47-B2FLF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-06-07
Samacsys Manufacturer Bourns Bourns
JESD-30 Code O-XXSS-N3 X-XXSS-X3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS
Package Shape ROUND UNSPECIFIED
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 260
Surface Mount YES NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD UNSPECIFIED
Terminal Position AXIAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MODULE
Pin Count 3
Factory Lead Time 24 Weeks
Qualification Status Not Qualified
Temperature Grade OTHER

Compare 2036-47-SM-RP2LF-H with alternatives

Compare 2036-47-B2FLF with alternatives