2036-47-B
vs
2036-47-B2F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Part Package Code
MODULE
Package Description
,
,
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
JESD-30 Code
O-XXSS-P3
X-XXSS-X3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
ROUND
UNSPECIFIED
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Telecom IC Type
SURGE PROTECTION CIRCUIT
SURGE PROTECTION CIRCUIT
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
1
1
Compare 2036-47-B with alternatives
Compare 2036-47-B2F with alternatives