2036-25-B3LF vs 2036-25-B2FFLF feature comparison

2036-25-B3LF Bourns Inc

Buy Now Datasheet

2036-25-B2FFLF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE
Package Description , ,
Pin Count 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code O-XXSS-P3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape ROUND
Package Style SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER
Terminal Finish TIN TIN
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Date Of Intro 2019-09-16

Compare 2036-25-B3LF with alternatives

Compare 2036-25-B2FFLF with alternatives