2036-23-SM-LF
vs
2036-23-B3F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Part Package Code
MODULE
Package Description
,
,
Pin Count
3
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
X-XXSS-X3
X-XXSS-X3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
6
4
Factory Lead Time
4 Weeks
Compare 2036-23-SM-LF with alternatives
Compare 2036-23-B3F with alternatives