2036-09-SM-RP2LF vs 2036-09-SM-LF feature comparison

2036-09-SM-RP2LF Bourns Inc

Buy Now Datasheet

2036-09-SM-LF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-N3 X-XXSS-X3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND UNSPECIFIED
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 260
Surface Mount YES NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 6
Pbfree Code Yes
Part Package Code MODULE
Pin Count 3
Qualification Status Not Qualified

Compare 2036-09-SM-RP2LF with alternatives

Compare 2036-09-SM-LF with alternatives