2036-09-B2FFLF vs 2036-9B3FLF feature comparison

2036-09-B2FFLF Bourns Inc

Buy Now Datasheet

2036-9B3FLF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-09-16
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Terminal Finish TIN TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 3
JESD-30 Code X-XXSS-X3
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape UNSPECIFIED
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Compare 2036-09-B2FFLF with alternatives

Compare 2036-9B3FLF with alternatives