2031-8028-92 vs 2031-8128-92 feature comparison

2031-8028-92 MACOM

Buy Now Datasheet

2031-8128-92 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-39012 STANDARD: MIL-C-39012
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type CRIMP CRIMP
Base Number Matches 2 2