2031-5012-02
vs
1051664-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Additional Feature
OPERATING FREQUENCY AS PER MIL-C-17
APPLICABLE CABLE: RG 174/U
Body/Shell Style
PLUG
PLUG
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMA CONNECTOR
RF SMA CONNECTOR
Contact Finish Mating
GOLD (50)
NOT SPECIFIED
Contact Finish Termination
GOLD (50)
NOT APPLICABLE
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
PTFE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Operating Frequency-Max
12.4 GHz
12.4 GHz
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Termination Type
CRIMP SOLDER
CRIMP
VSWR
1.16
1.4
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Body Depth
1.02 inch
Body Length
1.5 inch
Cable Types
RG 174
Contact Material
NOT SPECIFIED
Contact Resistance
3 mΩ
Contact Style
COAX
EMI Shielded
NO
Empty Shell
NO
Insertion Loss
0.21 dB
Insulation Resistance
10000000000 Ω
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Finish
GOLD
Shell Material
STAINLESS STEEL
Terminal Length
0.48 inch
Total Number of Contacts
1
Compare 1051664-1 with alternatives