202X-220-KB vs 202ER-220-KB feature comparison

202X-220-KB RCD Components Inc

Buy Now Datasheet

202ER-220-KB RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 0.5 mm 0.5 mm
Lead Length 27.94 mm 27.94 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.63 mm 1.63 mm
Package Length 5.08 mm 5.08 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 22 Ω 22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 30 V 30 V
Base Number Matches 1 1

Compare 202X-220-KB with alternatives

Compare 202ER-220-KB with alternatives