202S43W152KF4T vs 1812GC152K4Z9A feature comparison

202S43W152KF4T Johanson Dielectrics Inc

Buy Now Datasheet

1812GC152K4Z9A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.8 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series 1812
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 202S43W152KF4T with alternatives

Compare 1812GC152K4Z9A with alternatives