202L3502475KB vs DHR1V475K8S feature comparison

202L3502475KB Matsuo Electric Co Ltd

Buy Now Datasheet

DHR1V475K8S Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD RENESAS ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series 202 DHR
Base Number Matches 1 2
Pbfree Code No
Custom Capabilities Formed Leads

Compare 202L3502475KB with alternatives

Compare DHR1V475K8S with alternatives