202ER-8R25-FT10 vs 202-8R25-FB10 feature comparison

202ER-8R25-FT10 RCD Components Inc

Buy Now Datasheet

202-8R25-FB10 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 0.5 mm 0.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.63 mm 1.63 mm
Package Length 5.08 mm 5.08 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 8.25 Ω 8.25 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 30 V 30 V
Base Number Matches 1 1
Lead Length 27.94 mm

Compare 202ER-8R25-FT10 with alternatives

Compare 202-8R25-FB10 with alternatives