202ER-73R2-FT5W
vs
202ER-73R2-FT5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.5 mm
|
0.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
1.63 mm
|
1.63 mm
|
Package Length |
5.08 mm
|
5.08 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
73.2 Ω
|
73.2 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
5 ppm/°C
|
5 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
30 V
|
30 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 202ER-73R2-FT5W with alternatives
Compare 202ER-73R2-FT5 with alternatives