2029113-4 vs 0460811001 feature comparison

2029113-4 TE Connectivity

Buy Now Datasheet

0460811001 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown compliant
Board Mounting Option BOARD LOCK
Body Breadth 0.213 inch
Body Depth 0.504 inch
Body Length 0.709 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 9A
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 9 A
Reference Standard CSA, UL
Terminal Length 0.138 inch
Terminal Pitch 4.19 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-0
Wire Size-Max 16 AWG
Wire Size-Min 26 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2029113-4 with alternatives

Compare 0460811001 with alternatives