2027-23CT1
vs
2027-23C10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
X-XXSS-X2
X-XXSS-X2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Compare 2027-23CT1 with alternatives
Compare 2027-23C10 with alternatives