2027-20-B vs 2027-20-BT1LF feature comparison

2027-20-B Bourns Inc

Buy Now Datasheet

2027-20-BT1LF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -55C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
JESD-30 Code X-XXSS-X2 X-XXSS-X2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape UNSPECIFIED UNSPECIFIED
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR SURGE PROTECTION CIRCUIT
Temperature Grade OTHER OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 22 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare 2027-20-B with alternatives

Compare 2027-20-BT1LF with alternatives