2026-7AFLF vs 2026-07-C3F feature comparison

2026-7AFLF Bourns Inc

Buy Now Datasheet

2026-07-C3F Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE
Package Description , ,
Pin Count 3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape ROUND
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR SURGE PROTECTION CIRCUIT
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Base Number Matches 1 1

Compare 2026-7AFLF with alternatives

Compare 2026-07-C3F with alternatives