2026-7A1 vs 2026-07-CFLF feature comparison

2026-7A1 Bourns Inc

Buy Now Datasheet

2026-07-CFLF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3 O-XXSS-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 4 1
Rohs Code Yes
Additional Feature IT ALSO HAS BOX PACKING 300 PCS FOR BOX
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 2026-7A1 with alternatives

Compare 2026-07-CFLF with alternatives