2026-40CF vs 2026-40A1FLF feature comparison

2026-40CF Bourns Inc

Buy Now Datasheet

2026-40A1FLF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3 O-XXSS-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type SURGE PROTECTION CIRCUIT GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 3
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare 2026-40CF with alternatives

Compare 2026-40A1FLF with alternatives