2026-40C
vs
2026-40A1FLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO HAS BOX PACKING 300 PCS FOR BOX
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-30 Code
O-XXSS-P3
O-XXSS-P3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
ROUND
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Compare 2026-40C with alternatives
Compare 2026-40A1FLF with alternatives