2026-40A vs 2026-40-C2LF feature comparison

2026-40A Bourns Inc

Buy Now Datasheet

2026-40-C2LF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -40C to +90C
JESD-30 Code O-XXSS-P3 O-XXSS-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 5 Weeks
Samacsys Description Bourns 2026 Series 400V 20 kA@ 10 Operation, 40 kA@ 1 Operation Through Hole 3 Electrode Gas Discharge Tube
Samacsys Manufacturer Bourns
Samacsys Modified On 2021-05-25 00:28:33
Total Weight 3112
CO2 37344
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)

Compare 2026-40A with alternatives

Compare 2026-40-C2LF with alternatives