2026-40-C2LF
vs
2026-40-C4LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks
5 Weeks
Samacsys Description
Bourns 2026 Series 400V 20 kA@ 10 Operation, 40 kA@ 1 Operation Through Hole 3 Electrode Gas Discharge Tube
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3POLE 400VOLT
Samacsys Manufacturer
Bourns
Bourns
Samacsys Modified On
2021-05-25 00:28:33
2023-03-07 16:10:32
Total Weight
3112
3112
Category CO2 Kg
12
12
CO2
37344
37344
Compliance Temperature Grade
Industrial: -40C to +90C
Industrial: -40C to +90C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-30 Code
O-XXSS-P3
O-XXSS-P3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
ROUND
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
1
1
Compare 2026-40-C2LF with alternatives
Compare 2026-40-C4LF with alternatives