2026-35C3 vs 2026-35C3F feature comparison

2026-35C3 Bourns Inc

Buy Now Datasheet

2026-35C3F Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3 O-XXSS-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type SURGE PROTECTION CIRCUIT GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX

Compare 2026-35C3 with alternatives

Compare 2026-35C3F with alternatives