2026-35-A1FLF vs 2026-35-C3F feature comparison

2026-35-A1FLF Bourns Inc

Buy Now Datasheet

2026-35-C3F Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-30 Code O-XXSS-P3 O-XXSS-P3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1

Compare 2026-35-A1FLF with alternatives

Compare 2026-35-C3F with alternatives